



SYB10-15WH-ET | |
---|---|
DigiKey Part Number | 4285-SYB10-15WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-15WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-15WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-15WH-ET |
Description | 1 MM W TO B CONNECTOR 15P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.52000 | $65.20 |
25 | $6.10560 | $152.64 |
50 | $5.81500 | $290.75 |
100 | $5.53590 | $553.59 |
250 | $5.18904 | $1,297.26 |
500 | $4.94122 | $2,470.61 |
1,000 | $4.70523 | $4,705.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.41065 | $11,026.63 |
5,000 | $4.20024 | $21,001.20 |
7,500 | $4.08185 | $30,613.88 |
12,500 | $3.93747 | $49,218.38 |
17,500 | $3.84520 | $67,291.00 |