cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7101062MAC008-200

DigiKey Part Number
4285-7101062MAC008-200-ND
Manufacturer
Manufacturer Product Number
7101062MAC008-200
Description
HARNESS SYB CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
7.87" (200.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.98000$6.98
10$5.96100$59.61
25$5.58680$139.67
50$5.32080$266.04
100$5.06620$506.62
250$4.74892$1,187.23
500$4.52196$2,260.98
1,000$4.30593$4,305.93
3,000$3.98477$11,954.31
Manufacturers Standard Package