CFPX-218 Series SMD Quartz Crystals

IQD’s quartz crystals offer tight tolerance and stability in a small ceramic package

Image of IQD's CFPX-218 SMD Quartz Crystal IQD’s CFPX-218 surface-mount quartz crystals are available in a small, low-height, 2.5 mm x 2.0 mm x 0.6 mm industry standard 4-pad ceramic package with a seamed, sealed metal lid. The CFPX-218 has a frequency range from 12.0 MHz to 50 MHz.

Features
  • Tight tolerance and stability
  • Initial frequency tolerance: ±10 ppm at +25°C
  • Frequency stability: ±10 ppm
  • Commercial operating temperature range: -20°C to +70°C
  • Capacitance load: 10 pF
  • ESR between 70 Ω to 100 Ω, depending on frequency
  • Drive level: 100 µW
  • Available in cut tape and on 1K and 3K reels
  • RoHS and REACH compliant
Applications
  • 2.4 GHz ISM Tx
  • Bluetooth®
  • DVDs
  • Ethernet
  • Gigabit Ethernet
  • IoT
  • Microprocessors
  • M-PEG
  • USB
  • Wi-Fi

CFPX-218 Series SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionOperating TemperatureMounting TypeAvailable QuantityPriceView Details
CRYSTAL 25.0000MHZ 10PF SMDLFXTAL063334CRYSTAL 25.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount2081 - Immediate$5.58View Details
CRYSTAL 16.0000MHZ 8PF SMDLFXTAL068297CRYSTAL 16.0000MHZ 8PF SMD-20°C ~ 75°CSurface Mount1896 - Immediate$5.58View Details
CRYSTAL 20.0000MHZ 10PF SMDLFXTAL069381CRYSTAL 20.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount0 - Immediate$5.58View Details
CRYSTAL 24.0000MHZ 10PF SMDLFXTAL069383CRYSTAL 24.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount6294 - Immediate$5.58View Details
CRYSTAL 16.0000MHZ 10PF SMDLFXTAL069392CRYSTAL 16.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount3585 - Immediate$5.67View Details
CRYSTAL 16.3840MHZ 10PF SMDLFXTAL069395CRYSTAL 16.3840MHZ 10PF SMD-40°C ~ 85°CSurface Mount13625 - Immediate$5.75View Details
CRYSTAL 27.0000MHZ 18PF SMDLFXTAL069405CRYSTAL 27.0000MHZ 18PF SMD-40°C ~ 85°CSurface Mount244 - Immediate$5.58View Details
CRYSTAL 30.0000MHZ 10PF SMDLFXTAL069407CRYSTAL 30.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount0 - Immediate$5.58View Details
CRYSTAL 16.0000MHZ 10PF SMDLFXTAL071268CRYSTAL 16.0000MHZ 10PF SMD-40°C ~ 125°CSurface Mount1855 - Immediate$7.64View Details
CRYSTAL 25.0000MHZ 10PF SMDLFXTAL071270CRYSTAL 25.0000MHZ 10PF SMD-40°C ~ 125°CSurface Mount245 - Immediate$7.64View Details
CRYSTAL 12.0000MHZ 10PF SMDLFXTAL071952REELCRYSTAL 12.0000MHZ 10PF SMD-40°C ~ 85°CSurface Mount0 - Immediate$5.91View Details
CRYSTAL 30.0000MHZ 10PF SMDLFXTAL072844REELCRYSTAL 30.0000MHZ 10PF SMD-20°C ~ 70°CSurface Mount0 - Immediate$6.16View Details
Published: 2019-11-07