



LFXTAL069383 | |
---|---|
DigiKey Part Number | 1923-LFXTAL069383TR-ND - Tape & Reel (TR) 1923-LFXTAL069383CT-ND - Cut Tape (CT) 1923-LFXTAL069383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069383 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069383 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.89000 | $48.90 |
25 | $4.62320 | $115.58 |
50 | $4.43040 | $221.52 |
100 | $4.24770 | $424.77 |
250 | $4.01688 | $1,004.22 |
500 | $3.85060 | $1,925.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.69139 | $3,691.39 |
2,000 | $3.53869 | $7,077.38 |
3,000 | $3.45239 | $10,357.17 |
5,000 | $3.34667 | $16,733.35 |
7,000 | $3.27883 | $22,951.81 |
10,000 | $3.20846 | $32,084.60 |
12,000 | $3.17309 | $38,077.08 |
24,000 | $3.04218 | $73,012.32 |
25,000 | $3.03464 | $75,866.00 |