

LFXTAL069392 | |
---|---|
DigiKey Part Number | 1923-LFXTAL069392TR-ND - Tape & Reel (TR) 1923-LFXTAL069392CT-ND - Cut Tape (CT) 1923-LFXTAL069392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069392 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.93500 | $49.35 |
25 | $4.67040 | $116.76 |
50 | $4.47660 | $223.83 |
100 | $4.29190 | $429.19 |
250 | $4.05852 | $1,014.63 |
500 | $3.89070 | $1,945.35 |
1,000 | $3.72968 | $3,729.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.48822 | $10,464.66 |
6,000 | $3.34412 | $20,064.72 |
9,000 | $3.26263 | $29,363.67 |
15,000 | $3.16283 | $47,442.45 |
21,000 | $3.09881 | $65,075.01 |