



LFXTAL069407 | |
---|---|
DigiKey Part Number | 1923-LFXTAL069407TR-ND - Tape & Reel (TR) 1923-LFXTAL069407CT-ND - Cut Tape (CT) 1923-LFXTAL069407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069407 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069407 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.86900 | $48.69 |
25 | $4.60800 | $115.20 |
50 | $4.41760 | $220.88 |
100 | $4.23440 | $423.44 |
250 | $4.00468 | $1,001.17 |
500 | $3.83898 | $1,919.49 |
1,000 | $3.68017 | $3,680.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.44194 | $10,325.82 |