

LFXTAL069381 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069381TR-ND - Tape & Reel (TR) 1923-LFXTAL069381CT-ND - Cut Tape (CT) 1923-LFXTAL069381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069381 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069381 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| 1,000 | $3.68488 | $3,684.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44634 | $10,339.02 |
| 6,000 | $3.30392 | $19,823.52 |
| 9,000 | $3.22342 | $29,010.78 |
| 15,000 | $3.12484 | $46,872.60 |
| 21,000 | $3.06156 | $64,292.76 |


