2410 Size Overcurrent Surface Mount Brick Fuses – 2410TD/2410FA Series

Eaton's overcurrent time delay and fast-acting fuses come in EIA industry standard 2410 size

Image of Eaton's 2410 Size Overcurrent Surface Mount Brick Fuses – 2410TD/2410FA Series Eaton's 2410 series surface mount ceramic brick fuses offer time delay and fast-acting characteristics for overcurrent situations requiring up to 250 VAC protection. These two families offer current carrying capability from 500 mA to 15 A in the industry-standard 2410 EIA (6125 metric) package. UL248 rated and CURus recognition make safety qualification easier and allow for quick turnaround safety approvals for applications like LED lighting drivers, appliances, and white goods, and industrial electronics and computing.

Image of cURus logo

Features
  • 2410TD Series
    • Time delay
    • Designed to UL248
    • Overcurrent protection of systems up to 250 VAC/60 VDC
    • Current rating: 500 mA to 7.0 A
    • High inrush withstand capability
  • 2410FA Series
    • Fast acting
    • Designed to UL248
    • Overcurrent protection of systems up to 125 VAC/125 VDC
    • Current rating: 500 mA to 15 A
Applications
  • Power supplies
  • Servers
  • LED lighting drivers
  • Appliances and white goods
  • LCD monitor/backlight inverters
  • VAC chip-on-board (COB) lighting
  • Industrial electronics and computing

2410 Size Overcurrent Surface Mount Brick Fuses - 2410TD Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPriceView Details
FUSE BRD MT 500MA 250VAC 60VDCTR1-2410TD500-RFUSE BRD MT 500MA 250VAC 60VDC250 V2404 - Immediate$8.29View Details
FUSE BRD MT 750MA 250VAC 60VDCTR1-2410TD750-RFUSE BRD MT 750MA 250VAC 60VDC250 V678 - Immediate$8.29View Details
FUSE BRD MNT 1A 250VAC 60VDC SMDTR1-2410TD1-RFUSE BRD MNT 1A 250VAC 60VDC SMD250 V939 - Immediate$8.29View Details
FUSE BRD MT 1.5A 250VAC 60VDCTR1-2410TD1-5-RFUSE BRD MT 1.5A 250VAC 60VDC250 V0 - Immediate$8.70View Details
FUSE BRD MNT 2A 250VAC 60VDC SMDTR1-2410TD2-RFUSE BRD MNT 2A 250VAC 60VDC SMD250 V793 - Immediate$8.29View Details
FUSE BRD MT 2.5A 250VAC 60VDCTR1-2410TD2-5-RFUSE BRD MT 2.5A 250VAC 60VDC250 V312 - Immediate$8.29View Details
FUSE BRD MNT 3A 250VAC 60VDC SMDTR1-2410TD3-RFUSE BRD MNT 3A 250VAC 60VDC SMD250 V149 - Immediate$8.29View Details
FUSE BRD MT 3.5A 250VAC 60VDCTR1-2410TD3-5-RFUSE BRD MT 3.5A 250VAC 60VDC250 V0 - Immediate$8.70View Details
FUSE BRD MNT 4A 250VAC 60VDC SMDTR1-2410TD4-RFUSE BRD MNT 4A 250VAC 60VDC SMD250 V1869 - Immediate$8.29View Details
FUSE BRD MNT 5A 250VAC 60VDC SMDTR1-2410TD5-RFUSE BRD MNT 5A 250VAC 60VDC SMD250 V775 - Immediate$8.29View Details
FUSE BRD MNT 7A 250VAC 60VDC SMDTR1-2410TD7-RFUSE BRD MNT 7A 250VAC 60VDC SMD250 V885 - Immediate$8.29View Details

2410 Size Overcurrent Surface Mount Brick Fuses - 2410FA Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPriceView Details
FUSE BRD MT 500MA 125VAC/VDC SMDTR1-2410FA500-RFUSE BRD MT 500MA 125VAC/VDC SMD125 V2679 - Immediate$7.47View Details
FUSE BRD MT 800MA 125VAC/VDC SMDTR1-2410FA800-RFUSE BRD MT 800MA 125VAC/VDC SMD125 V939 - Immediate$7.47View Details
FUSE BRD MNT 1A 125VAC/VDC 2SMDTR1-2410FA1-RFUSE BRD MNT 1A 125VAC/VDC 2SMD125 V276 - Immediate$6.98View Details
FUSE BRD MNT 1.5A 125VAC/VDC SMDTR1-2410FA1-5-RFUSE BRD MNT 1.5A 125VAC/VDC SMD125 V1219 - Immediate$6.98View Details
FUSE BRD MNT 2A 125VAC/VDC 2SMDTR1-2410FA2-RFUSE BRD MNT 2A 125VAC/VDC 2SMD125 V520 - Immediate$6.98View Details
FUSE BRD MNT 2.5A 125VAC/VDC SMDTR1-2410FA2-5-RFUSE BRD MNT 2.5A 125VAC/VDC SMD125 V4 - Immediate$6.98View Details
FUSE BRD MNT 3A 125VAC/VDC 2SMDTR1-2410FA3-RFUSE BRD MNT 3A 125VAC/VDC 2SMD125 V784 - Immediate$6.98View Details
FUSE BRD MNT 4A 125VAC/VDC 2SMDTR1-2410FA4-RFUSE BRD MNT 4A 125VAC/VDC 2SMD125 V909 - Immediate$6.98View Details
FUSE BRD MNT 5A 125VAC/VDC 2SMDTR1-2410FA5-RFUSE BRD MNT 5A 125VAC/VDC 2SMD125 V438 - Immediate$6.98View Details
FUSE BRD MNT 6.3A 125VAC/VDC SMDTR1-2410FA6-3-RFUSE BRD MNT 6.3A 125VAC/VDC SMD125 V1610 - Immediate$5.67View Details
FUSE BRD MNT 7A 125VAC/VDC 2SMDTR1-2410FA7-RFUSE BRD MNT 7A 125VAC/VDC 2SMD125 V930 - Immediate$5.67View Details
FUSE BRD MNT 8A 125VAC/VDC 2SMDTR1-2410FA8-RFUSE BRD MNT 8A 125VAC/VDC 2SMD125 V391 - Immediate$6.98View Details
FUSE BRD MNT 10A 125VAC/VDC 2SMDTR1-2410FA10-RFUSE BRD MNT 10A 125VAC/VDC 2SMD125 V4226 - Immediate$6.98View Details
FUSE BRD MNT 12A 125VAC/VDC 2SMDTR1-2410FA12-RFUSE BRD MNT 12A 125VAC/VDC 2SMD125 V2850 - Immediate$6.16View Details
FUSE BRD MNT 15A 125VAC/VDC 2SMDTR1-2410FA15-RFUSE BRD MNT 15A 125VAC/VDC 2SMD125 V8411 - Immediate$6.40View Details
Published: 2022-11-04