
TR1-2410FA10-R | |
---|---|
DigiKey Part Number | 283-TR1-2410FA10-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA10-RCT-ND - Cut Tape (CT) 283-TR1-2410FA10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA10-R |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0051 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
5 | $5.76400 | $28.82 |
10 | $5.31300 | $53.13 |
50 | $4.41100 | $220.55 |
100 | $4.06940 | $406.94 |
250 | $3.65784 | $914.46 |
500 | $3.37358 | $1,686.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26584 | $3,265.84 |
2,000 | $3.00962 | $6,019.24 |
3,000 | $2.86849 | $8,605.47 |
5,000 | $2.69925 | $13,496.25 |
7,000 | $2.59276 | $18,149.32 |
10,000 | $2.48398 | $24,839.80 |
25,000 | $2.36066 | $59,016.50 |