15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA15-R

DigiKey Part Number
283-TR1-2410FA15-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA15-RCT-ND - Cut Tape (CT)
283-TR1-2410FA15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA15-R
Description
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
Current Rating (Amps)
DC Cold Resistance
0.00315 Ohms
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451015.MRSNLittelfuse Inc.2,112F11414CT-ND$18.66000Similar
In-Stock: 7,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
5$5.57400$27.87
10$5.14700$51.47
50$4.26860$213.43
100$3.93890$393.89
250$3.54052$885.13
500$3.26542$1,632.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.01063$3,010.63
2,000$2.77455$5,549.10
3,000$2.64453$7,933.59
5,000$2.48862$12,443.10
7,000$2.39052$16,733.64
10,000$2.29033$22,903.30
Manufacturers Standard Package