Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR1-2410TD750-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD750-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD750-RCT-ND - Cut Tape (CT) 283-TR1-2410TD750-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD750-R |
Description | FUSE BRD MT 750MA 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.235 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 5 | $7.86000 | $39.30 |
| 10 | $7.24300 | $72.43 |
| 50 | $6.01160 | $300.58 |
| 100 | $5.54700 | $554.70 |
| 250 | $4.98584 | $1,246.46 |
| 500 | $4.59780 | $2,298.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.23835 | $4,238.35 |
| 2,000 | $3.90522 | $7,810.44 |
| 3,000 | $3.72165 | $11,164.95 |
| 5,000 | $3.50157 | $17,507.85 |
| 7,000 | $3.36302 | $23,541.14 |
| 10,000 | $3.22153 | $32,215.30 |






