
SF-2410SP063W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP063W-2TR-ND - Tape & Reel (TR) SF-2410SP063W-2CT-ND - Cut Tape (CT) SF-2410SP063W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP063W-2 |
Description | FUSE BRD 630MA 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP063W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.2 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.148 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.65000 | $43.25 |
| 10 | $7.97500 | $79.75 |
| 50 | $6.61660 | $330.83 |
| 100 | $6.10450 | $610.45 |
| 250 | $5.48704 | $1,371.76 |
| 500 | $5.05984 | $2,529.92 |
| 1,000 | $4.66406 | $4,664.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.29718 | $8,594.36 |
| 4,000 | $3.95687 | $15,827.48 |
| 6,000 | $3.76926 | $22,615.56 |
| 10,000 | $3.54417 | $35,441.70 |
| 14,000 | $3.49414 | $48,917.96 |

