
0449.750MR | |
|---|---|
DigiKey Part Number | F1656TR-ND - Tape & Reel (TR) F1656CT-ND - Cut Tape (CT) F1656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449.750MR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449.750MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.847 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.408 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 5 | $21.27800 | $106.39 |
| 10 | $19.64100 | $196.41 |
| 50 | $16.29180 | $814.59 |
| 100 | $15.02890 | $1,502.89 |
| 250 | $13.50232 | $3,375.58 |
| 500 | $12.44570 | $6,222.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.82806 | $9,828.06 |
| 2,000 | $9.40951 | $18,819.02 |



