2410FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA2-R

DigiKey Part Number
283-TR1-2410FA2-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA2-RCT-ND - Cut Tape (CT)
283-TR1-2410FA2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA2-R
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.027 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
5$5.76400$28.82
10$5.31300$53.13
50$4.41100$220.55
100$4.06940$406.94
250$3.65784$914.46
500$3.37358$1,686.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.40748$3,407.48
2,000$3.14005$6,280.10
3,000$2.99275$8,978.25
5,000$2.81611$14,080.55
7,000$2.70495$18,934.65
10,000$2.59142$25,914.20
25,000$2.47356$61,839.00
Manufacturers Standard Package