
TR1-2410FA12-R | |
---|---|
DigiKey Part Number | 283-TR1-2410FA12-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA12-RCT-ND - Cut Tape (CT) 283-TR1-2410FA12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA12-R |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00395 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
5 | $5.07400 | $25.37 |
10 | $4.68000 | $46.80 |
50 | $3.88380 | $194.19 |
100 | $3.58330 | $358.33 |
250 | $3.22132 | $805.33 |
500 | $2.97106 | $1,485.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87640 | $2,876.40 |
2,000 | $2.65092 | $5,301.84 |
3,000 | $2.52674 | $7,580.22 |
5,000 | $2.37782 | $11,889.10 |
7,000 | $2.28414 | $15,988.98 |
10,000 | $2.18845 | $21,884.50 |
25,000 | $2.05275 | $51,318.75 |