
0451012.MRSN | |
|---|---|
DigiKey Part Number | 18-0451012.MRSNTR-ND - Tape & Reel (TR) 18-0451012.MRSNCT-ND - Cut Tape (CT) 18-0451012.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451012.MRSN |
Description | FUSE BOARD MOUNT 12A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451012.MRSN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 47.97 |
Part Status Active | Approval Agency CSA, METI, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.0049 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F12A-TR1 | Eaton - Electronics Division | 1,606 | 283-4103-1-ND | $13.15000 | Similar |
| TR1-2410FA12-R | Eaton - Electronics Division | 2,850 | 283-TR1-2410FA12-RCT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 5 | $14.22400 | $71.12 |
| 10 | $13.12200 | $131.22 |
| 50 | $10.88520 | $544.26 |
| 100 | $10.04260 | $1,004.26 |
| 250 | $9.02424 | $2,256.06 |
| 500 | $8.31966 | $4,159.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.57153 | $6,571.53 |
| 2,000 | $6.05251 | $12,105.02 |
| 3,000 | $6.03973 | $18,119.19 |


