DC/DC Converters (BMP, Board-Mounted Power Modules)
Delta offers a wide selection of DC-DC converters from 1W to 3KW that provide high power density, low profile and high efficiency. Accurate current sharing and fixed-frequency synchronization allows reliable parallel operation for easy expansion. The product line addresses many market needs including Telecom/Networking/Datacenter, Industrial, Transportation and Medical.
Delta also offers high-efficiency Voltage Regulator Modules (VRMs) for low-voltage microprocessors.
Isolated DC/DC Converters
Part Number |
Description |
|
S36SE |
1" x 1" DC/DC Power modules |
 |
S48SP |
2" x 1" DC/DC Power modules |
 |
S48SA |
2" x 1" DC/DC Power modules |
 |
L36SA |
2"x 1.6" DC/DC Power modules |
 |
T48SR |
1/32 brick DC/DC power module |
 |
V36SE |
1/16 brick DC/DC Power Module |
 |
V48SR |
1/16 brick DC/DC Power Module |
 |
V48SC |
1/16 brick DC/DC Power Module |
 |
V48SH |
1/16 brick DC/DC Power Module |
 |
E24SR |
1/8 brick DC/DC Power Module |
 |
E36SR |
1/8 brick DC/DC Power Module |
 |
E48SR |
1/8 brick DC/DC Power Module |
 |
E48SC |
1/8 brick DC/DC Power Module |
 |
E36SC |
1/8 brick DC/DC Power Module |
 |
E48SH |
1/8 brick DC/DC Power Module |
 |
E48SP |
1/8 brick DC/DC Power Module |
 |
E48SD |
1/8 brick DC/DC Power Module |
 |
Q48SA |
1/4 brick DC/DC Power Module |
 |
Q48SC |
1/4 brick DC/DC Power Module |
 |
Q36SR |
1/4 brick DC/DC Power Module |
 |
Q48SD |
1/4 brick DC/DC Power Module |
 |
Q48SK |
1/4 brick DC/DC Power Module |
 |
H48SC |
1/2 brick DC/DC Power Module |
 |
Non-Isolated POL (Point of Load)
Part Number |
Description |
|
DNT |
DOSA DC/DC POL Power Module |
 |
DNS |
DOSA DC/DC POL Power Module |
 |
DNM |
DOSA DC/DC POL Power Module |
 |
DNL |
DOSA DC/DC POL Power Module |
 |
DNK |
DOSA DC/DC POL Power Module |
 |
DCT |
DOSA II DC/DC POL Power Module |
 |
DCS |
DOSA II DC/DC POL Power Module |
 |
DCM |
DOSA II DC/DC POL Power Module |
 |
DCL |
DOSA II DC/DC POL Power Module |
 |
IPM 12S |
DC/DC IPOL Power Module |
 |
IPM 24S |
DC/DC IPOL Power Module |
 |
IPM 12C |
DC/DC IPOL Power Module |
 |
NC 06 |
DC/DC POL Power Module |
 |
NC 15 |
DC/DC POL Power Module |
 |
NC 40 |
DC/DC POL Power Module |
 |
NE 3A/6A/10A |
DC/DC POL Power Module |
 |
D12S05020-1 C |
DC/DC POL Power Module |
 |
D12F200A |
DC/DC POL Power Module |
 |
D12S300-1 C |
DC/DC POL Power Module |
 |
D12S400 A |
DC/DC POL Power Module |
 |
Filters
Part Number |
Description |
|
FL75L05 |
Delphi Series Filter Module - FL75L05 A - 75Vdc input, 5A current Rating |
 |
FL75L10 A |
Delphi Series Filter Module - FL75L10A - 75Vdc max input, 10A max output current |
 |
ATCA Input Modules
Isolated Industrial DC-DC Converter
Part Number |
Description |
|
PA01S |
1W DC/DC Converter, SIP-Package |
 |
PB01S/D |
1W DC/DC Converter, SIP-Package |
 |
PD01S/D |
1W DC/DC Converter, SIP-Package, High Isolation |
 |
PE01S/D |
1W DC/DC Converter, SIP-Package, High Efficiency |
 |
PF01S |
1W DC/DC Converter, SIP-Package, High Isolation |
 |
PI01S/D |
1W DC/DC Converter, High isolation, SIP-Package |
 |
PG02S |
2W DC/DC Converter, SIP-Package |
 |
PH02S/D |
2W DC/DC Converter, SIP-Package, 4:1 Ultra Wide Input Range |
 |
PC02S/D |
2W DC/DC Converter, SIP-Package |
 |
SA01S |
1W DC/DC Converter, SMD-Package |
 |
SA01D |
1W DC/DC Converter, SMD-Package |
 |
SB01S/D |
1W DC/DC Converter, SMD-Package, High Isolation |
 |
SH01S/D |
1W DC/DC Converter, SMD-Package |
 |
SC02S/D |
2W DC/DC Converter, SMD-Package |
 |
SD02S/D |
2W DC/DC Converter, SMD-Package, 2:1 Wide Input Range |
 |
SE03S/D |
3W DC/DC Converter, SMD-Package, 2:1 Wide Input Range |
 |
SF05S/D |
5W DC/DC Converter, SMD-Package , Wide 2:1 Input Ranage |
 |
DA01S |
1W DC/DC Converter, DIP-Package, High Isolation |
 |
DB02S/D |
2W DC/DC Converter, DIP-Package, 2:1 Wide Input Range |
 |
DC02S/D |
2W DC/DC Converter, DIP-Package, High Isolation |
 |
DD03S/D |
3W DC/DC Converter, DIP-Package, 2:1 Wide Input Range |
 |
DE03S/D |
3W DC/DC Converter, DIP-Package |
 |
DF04S/D |
4W DC/DC Converter, DIP-Package, 4:1 Wide Input Range |
 |
DG06S/D |
6W DC/DC Converter, DIP-Package, 2:1 Wide Input Range |
 |
DH06S/D |
6W DC/DC Converter, DIP-Package, 2:1 Wide Input Range |
 |
DJ06S/D |
6W DC/DC Converter, DIP-Package, High Isolation |
 |
Isolated Industrial
Part Number |
Description |
|
S24SE |
1" x 1" DC/DC Power modules |
 |
S24DE |
1" x 1" DC/DC Power modules |
 |
S36SE |
1" x 1" DC/DC Power modules |
 |
Non-Isolated POL (Point of Load)
Part Number |
Description |
|
DNT |
DOSA DC/DC POL Power Module |
 |
DNS |
DOSA DC/DC POL Power Module |
 |
DNM |
DOSA DC/DC POL Power Module |
 |
DNL |
DOSA DC/DC POL Power Module |
 |
DNK |
DOSA DC/DC POL Power Module |
 |
DCT |
DOSA II DC/DC POL Power Module |
 |
DCS |
DOSA II DC/DC POL Power Module |
 |
DCM |
DOSA II DC/DC POL Power Module |
 |
DCL |
DOSA II DC/DC POL Power Module |
 |
IPM 12S |
DC/DC IPOL Power Module |
 |
IPM 24S |
DC/DC IPOL Power Module |
 |
IPM 12C |
DC/DC IPOL Power Module |
 |
NC 06 |
DC/DC POL Power Module |
 |
NC 15 |
DC/DC POL Power Module |
 |
NC 40 |
DC/DC POL Power Module |
 |
NE 3A/6A/10A |
DC/DC POL Power Module |
 |
D12S05020-1 C |
DC/DC POL Power Module |
 |
D12F200A |
DC/DC POL Power Module |
 |
D12S300-1 C |
DC/DC POL Power Module |
 |
D12S400 A |
DC/DC POL Power Module |
 |
Isolated Box-Type DC-DC Power Supply
Part Number |
Description |
|
B40SR |
DC/DC Converter 12.4V 24A 300W |
 |
B62SR |
DC/DC Converter 12.4V 24A 300W |
 |
B70SR |
DC/DC Converter 12.4V 24A 300W |
 |
|
Featured Products
PM05S Series DC/DC Converters- Delta’s PM05S series of high-efficiency switching regulator are designed as a pin-compatible drop-in replacement for LM78 linear regulators and fits in the standard TO-220 footprint of linear regulators.
Delphi D12 Series- Delta's D12, 4.5 to 13.8 V wide input, single output, non-isolated point-of-load (POL) DC/DC converters are the latest offering from a world leader in power systems technology and manufacturing -- Delta Electronics, Inc.
Application Notes
|