DIM3R3300SFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIM3R3300SFB

DigiKey Part Number
941-1033-ND
Manufacturer
Manufacturer Product Number
DIM3R3300SFB
Description
DC DC CONVERTER 48V -5V 300W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 48V 6.25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
300 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 117°C
Efficiency
98%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.