
DIM3R3300SFA | |
---|---|
DigiKey Part Number | 941-1032-ND |
Manufacturer | |
Manufacturer Product Number | DIM3R3300SFA |
Description | DC DC CONVERTER 48V -5V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V -5V 6.25A 36V - 75V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | -5V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 117°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 2.78" L x 1.45" W x 0.50" H (70.6mm x 36.8mm x 12.7mm) |