BKPx Series Multilayer Power Inductors

YAGEO's multilayer power inductors are ideal for industrial, infotainment, and consumer electronics

Image of Chilisin BKPx Series Multilayer Power InductorsYAGEO's BKPx series multilayer power inductors have high current and low profile with sizes in the range from 1.6 mm x 0.8 mm to 2.5 mm x 2.0 mm with height options between 0.55 mm ~ 1.0 mm maximum. This makes them ideal for industrial, infotainment, and consumer electronics where size is critical. The multilayer power (BKPx) series has an inductance range from 0.24 µH to 6.8 µH with a saturation current range from 0.1 A to 4.8 A.

Features
  • Small size
  • Low profile
  • High current
  • Magnetically-shielded configuration allowing for high-density mounting
Applications
  • DC-DC converters
  • Power modules
  • Cellular phones
  • DSC, PND, DVDs
  • Wireless cards and other electronic devices

BKPx Series Multilayer Power Inductors

ImageManufacturer Part NumberDescriptionShieldingAvailable QuantityPriceView Details
FIXED IND 1UH 950MA 200MOHM SMDBKPB001608DZ1R0MA2FIXED IND 1UH 950MA 200MOHM SMDShielded6014 - Immediate$1.15View Details
FIXED IND 2.2UH 750MA 300MOHM SMBKPB001608DZ2R2MA2FIXED IND 2.2UH 750MA 300MOHM SMShielded9819 - Immediate$1.15View Details
FIXED IND 1UH 1.2A 120 MOHM SMDBKPB002012101R0MA2FIXED IND 1UH 1.2A 120 MOHM SMDShielded7021 - Immediate$1.23View Details
FIXED IND 2.2UH 1.1A 190MOHM SMDBKPB002012102R2MA2FIXED IND 2.2UH 1.1A 190MOHM SMDShielded1947 - Immediate$1.97View Details
FIXED IND 4.7UH 700MA 260MOHM SMBKPB002012104R7MA2FIXED IND 4.7UH 700MA 260MOHM SMShielded52681 - Immediate$1.64View Details
FIXED IND 2.2UH 1A 130 MOHM SMDBKPB002016102R2MA2FIXED IND 2.2UH 1A 130 MOHM SMDShielded2741 - Immediate$2.63View Details
FIXED IND 4.7UH 800MA 210MOHM SMBKPB002016104R7MA2FIXED IND 4.7UH 800MA 210MOHM SMShielded0 - Immediate$1.72View Details
FIXED IND 1UH 1.5A 60 MOHM SMDBKPB002520101R0MA2FIXED IND 1UH 1.5A 60 MOHM SMDShielded5358 - Immediate$3.12View Details
FIXED IND 2.2UH 1.2A 100MOHM SMDBKPB002520102R2MA2FIXED IND 2.2UH 1.2A 100MOHM SMDShielded0 - Immediate$2.05View Details
FIXED IND 4.7UH 1A 140 MOHM SMDBKPB002520104R7MA2FIXED IND 4.7UH 1A 140 MOHM SMDShielded79599 - Immediate$2.05View Details
FIXED IND 2.2UH 1.2A 100MOHM SMDBKPB002520122R2MA2FIXED IND 2.2UH 1.2A 100MOHM SMDShielded2875 - Immediate$1.56View Details
FIXED IND 4.7UH 1A 140 MOHM SMDBKPB002520124R7MA2FIXED IND 4.7UH 1A 140 MOHM SMDShielded22966 - Immediate$2.05View Details
Published: 2020-04-20