
BKPB002520101R0MA2 | |
---|---|
DigiKey Part Number | 553-BKPB002520101R0MA2TR-ND - Tape & Reel (TR) 553-BKPB002520101R0MA2CT-ND - Cut Tape (CT) 553-BKPB002520101R0MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520101R0MA2 |
Description | FIXED IND 1UH 1.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.5 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.57800 | $25.78 |
100 | $2.12340 | $212.34 |
1,000 | $1.74599 | $1,745.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.59072 | $4,772.16 |
6,000 | $1.50005 | $9,000.30 |
9,000 | $1.44949 | $13,045.41 |
15,000 | $1.38827 | $20,824.05 |
21,000 | $1.34941 | $28,337.61 |
30,000 | $1.32320 | $39,696.00 |