
BKPB002016104R7MA2 | |
---|---|
DigiKey Part Number | 553-BKPB002016104R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002016104R7MA2CT-ND - Cut Tape (CT) 553-BKPB002016104R7MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002016104R7MA2 |
Description | FIXED IND 4.7UH 800MA 210MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 210mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.43700 | $14.37 |
100 | $1.17990 | $117.99 |
1,000 | $0.97005 | $970.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88370 | $2,651.10 |
6,000 | $0.83328 | $4,999.68 |
9,000 | $0.80515 | $7,246.35 |
15,000 | $0.77108 | $11,566.20 |
21,000 | $0.74946 | $15,738.66 |
30,000 | $0.72722 | $21,816.60 |
75,000 | $0.68870 | $51,652.50 |