
BKPB001608DZ1R0MA2 | |
---|---|
DigiKey Part Number | 553-BKPB001608DZ1R0MA2TR-ND - Tape & Reel (TR) 553-BKPB001608DZ1R0MA2CT-ND - Cut Tape (CT) 553-BKPB001608DZ1R0MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB001608DZ1R0MA2 |
Description | FIXED IND 1UH 950MA 200MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96900 | $9.69 |
100 | $0.79400 | $79.40 |
1,000 | $0.65269 | $652.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58021 | $2,320.84 |
8,000 | $0.54708 | $4,376.64 |
12,000 | $0.52860 | $6,343.20 |
20,000 | $0.50623 | $10,124.60 |
28,000 | $0.49203 | $13,776.84 |
40,000 | $0.47741 | $19,096.40 |
100,000 | $0.44339 | $44,339.00 |