
BKPB002012104R7MA2 | |
---|---|
DigiKey Part Number | 553-BKPB002012104R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002012104R7MA2CT-ND - Cut Tape (CT) 553-BKPB002012104R7MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012104R7MA2 |
Description | FIXED IND 4.7UH 700MA 260MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 260mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.32200 | $13.22 |
100 | $1.08960 | $108.96 |
1,000 | $0.89598 | $895.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81620 | $2,448.60 |
6,000 | $0.76962 | $4,617.72 |
9,000 | $0.74363 | $6,692.67 |
15,000 | $0.71217 | $10,682.55 |
21,000 | $0.69219 | $14,535.99 |
30,000 | $0.67164 | $20,149.20 |
75,000 | $0.63050 | $47,287.50 |