
BKPB002012102R2MA2 | |
---|---|
DigiKey Part Number | 553-BKPB002012102R2MA2TR-ND - Tape & Reel (TR) 553-BKPB002012102R2MA2CT-ND - Cut Tape (CT) 553-BKPB002012102R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002012102R2MA2 |
Description | FIXED IND 2.2UH 1.1A 190MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 190mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.60900 | $16.09 |
100 | $1.32440 | $132.44 |
1,000 | $1.08902 | $1,089.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64018 | $1,920.54 |
6,000 | $0.60362 | $3,621.72 |
9,000 | $0.58323 | $5,249.07 |
15,000 | $0.55854 | $8,378.10 |
21,000 | $0.54286 | $11,400.06 |
30,000 | $0.52673 | $15,801.90 |
75,000 | $0.48752 | $36,564.00 |
150,000 | $0.48137 | $72,205.50 |