Multilayered Varistors for Low Voltage Protection – BVR Series

Bourns multilayered varistors protect low-voltage sensitive electronics against high-voltage surges

Image of Bourns BVR Series Multilayered VaristorsBourns' BVR series low-voltage multilayered varistors are designed to protect sensitive electronic devices against high-voltage surges in low-voltage regions. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The BVR series is available from 5.5 VDC to 18 VDC working voltages in 0805, 1206, 1210, and 1812 packages and is typically applied to protect integrated circuits and other components at the circuit board level.

Features
  • Meets IEC 61000-4-5 standard
  • Compact size
  • Quick response time
  • High transient current capability
Applications
  • Power supplies
  • Entertainment electronics
  • White goods
Selection Chart
Image of Bourns BVR Series Multilayered Varistors Selection Table (click to enlarge)

BVR Series Multilayered Varistors

ImageManufacturer Part NumberDescriptionMaximum AC VoltsMaximum DC VoltsPackage / CaseAvailable QuantityPriceView Details
VARISTOR 9.9V 80A 0805BVR0805-04PFRVARISTOR 9.9V 80A 08054 V5.5 V0805 (2012 Metric)3879 - Immediate$2.63View Details
VARISTOR 14.5V 80A 0805BVR0805-06PFRVARISTOR 14.5V 80A 08056 V9 V0805 (2012 Metric)2300 - Immediate$2.63View Details
VARISTOR 17V 100A 0805BVR0805-08PFRVARISTOR 17V 100A 08058 V11 V0805 (2012 Metric)3975 - Immediate$2.63View Details
VARISTOR 19V 100A 0805BVR0805-11PFRVARISTOR 19V 100A 080511 V14 V0805 (2012 Metric)3957 - Immediate$2.63View Details
VARISTOR 25V 120A 0805BVR0805-14PFRVARISTOR 25V 120A 080514 V18 V0805 (2012 Metric)2843 - Immediate$3.29View Details
VARISTOR 11V 200A 1206BVR1206-04PFRVARISTOR 11V 200A 12064 V5.5 V1206 (3216 Metric)807 - Immediate$5.02View Details
VARISTOR 20V 200A 1206BVR1206-11PFRVARISTOR 20V 200A 120611 V14 V1206 (3216 Metric)0 - Immediate$4.36View Details
VARISTOR 25V 200A 1206BVR1206-14PFRVARISTOR 25V 200A 120614 V16 V1206 (3216 Metric)0 - Immediate$1.89View Details
VARISTOR 11.5V 400A 1210BVR1210-04RVARISTOR 11.5V 400A 12104 V5.5 V1210 (3225 Metric)0 - Immediate$4.39View Details
VARISTOR 25.5V 500A 1210BVR1210-14RVARISTOR 25.5V 500A 121014 V18 V1210 (3225 Metric)1472 - Immediate$9.04View Details
VARISTOR 11.5V 800A 1812BVR1812-04RVARISTOR 11.5V 800A 18124 V5.5 V1812 (4532 Metric)0 - Immediate$16.03View Details
VARISTOR 19V 800A 1812BVR1812-10RVARISTOR 19V 800A 181210 V14 V1812 (4532 Metric)0 - Immediate$8.45View Details
Published: 2024-03-13