BVR0805-08PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVR1206-14PFR

DigiKey Part Number
118-BVR1206-14PFRTR-ND - Tape & Reel (TR)
118-BVR1206-14PFRCT-ND - Cut Tape (CT)
118-BVR1206-14PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVR1206-14PFR
Description
VARISTOR 25V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BVR1206-14PFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
200 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.04600$30.46
25$2.72280$68.07
100$2.36720$236.72
250$2.19856$549.64
500$2.09660$1,048.30
1,000$2.03518$2,035.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.66273$6,650.92
Manufacturers Standard Package