
BVR1206-11PFR | |
---|---|
DigiKey Part Number | 118-BVR1206-11PFRTR-ND - Tape & Reel (TR) 118-BVR1206-11PFRCT-ND - Cut Tape (CT) 118-BVR1206-11PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1206-11PFR |
Description | VARISTOR 20V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1206-11PFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Varistor Voltage (Typ) | 20 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 200 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 840 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.04600 | $30.46 |
25 | $2.72280 | $68.07 |
100 | $2.36720 | $236.72 |
250 | $2.19856 | $549.64 |
500 | $2.09660 | $1,048.30 |
1,000 | $2.03518 | $2,035.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.88691 | $7,547.64 |
8,000 | $1.84014 | $14,721.12 |
12,000 | $1.81671 | $21,800.52 |
20,000 | $1.79077 | $35,815.40 |
28,000 | $1.77561 | $49,717.08 |
40,000 | $1.76102 | $70,440.80 |