11.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVR1210-04R

DigiKey Part Number
118-BVR1210-04RTR-ND - Tape & Reel (TR)
118-BVR1210-04RCT-ND - Cut Tape (CT)
118-BVR1210-04RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVR1210-04R
Description
VARISTOR 11.5V 400A 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BVR1210-04R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
14 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2100 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Maximum AC Volts
4 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.5 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Min)
9 V
Base Product Number
Varistor Voltage (Typ)
11.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.12859$4,257.18
Manufacturers Standard Package