
BVR0805-14PFR | |
|---|---|
DigiKey Part Number | 118-BVR0805-14PFRTR-ND - Tape & Reel (TR) 118-BVR0805-14PFRCT-ND - Cut Tape (CT) 118-BVR0805-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR0805-14PFR |
Description | VARISTOR 25V 120A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR0805-14PFR Models |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Min) 22 V | Base Product Number |
Varistor Voltage (Typ) 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.61100 | $16.11 |
| 25 | $1.42400 | $35.60 |
| 100 | $1.22090 | $122.09 |
| 250 | $1.12436 | $281.09 |
| 500 | $1.06600 | $533.00 |
| 1,000 | $1.01799 | $1,017.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94593 | $3,783.72 |
| 8,000 | $0.91915 | $7,353.20 |
| 12,000 | $0.90576 | $10,869.12 |
| 20,000 | $0.89090 | $17,818.00 |
| 28,000 | $0.88221 | $24,701.88 |
| 40,000 | $0.87387 | $34,954.80 |

