11 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVR1206-04PFR

DigiKey Part Number
118-BVR1206-04PFRTR-ND - Tape & Reel (TR)
118-BVR1206-04PFRCT-ND - Cut Tape (CT)
118-BVR1206-04PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVR1206-04PFR
Description
VARISTOR 11V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BVR1206-04PFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
14 V
Manufacturer
Bourns Inc.
Current - Surge
200 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Maximum AC Volts
4 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.5 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Min)
8 V
Base Product Number
Varistor Voltage (Typ)
11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.71800$17.18
25$1.52280$38.07
100$1.30800$130.80
250$1.20560$301.40
500$1.14362$571.81
1,000$1.09272$1,092.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01628$4,065.12
8,000$0.98788$7,903.04
12,000$0.97365$11,683.80
20,000$0.95789$19,157.80
28,000$0.94868$26,563.04
40,000$0.93982$37,592.80
Manufacturers Standard Package