Automotive Shielded Power Inductors - SRR5228A/SRR5828A Series
Bourns’ SRR5228A and SRR5828A series inductors are designed with a ferrite core and shield for low magnetic field radiation
Bourns' SRR5228A and SRR5828A series power inductors have a ferrite core and ferrite shield for low magnetic field radiation, making them ideal for applications where low-noise operating environments are essential. They are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications requiring higher inductor reliability. Because of their construction, the SRR series inductors are AEC-Q200 compliant and authorized for use in automotive driver assistant devices, infotainment systems, and lighting.
- Shielded construction – low radiation
- Inductance range up to 1000 μH
- Heating current up to 5.2 A
- AEC-Q200 compliant
- Automotive systems
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Automotive Grade - SRR5228A Series
Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | SRR5228A-3R3Y | IND 3.3UH 3.6A SHLD | 3.3 µH | 400 - Immediate | $7.08 | View Details |
![]() | ![]() | SRR5228A-680M | IND 68UH 0.9A SHLD | 68 µH | 800 - Immediate | $7.08 | View Details |
![]() | ![]() | SRR5228A-101M | IND 100UH 0.7A SHLD | 100 µH | 270 - Immediate | $7.08 | View Details |
![]() | ![]() | SRR5228A-181M | IND 180UH 0.52A SHLD | 180 µH | 400 - Immediate | $7.08 | View Details |
![]() | ![]() | SRR5228A-471M | IND 470UH 0.31A SHLD | 470 µH | 298 - Immediate | $7.08 | View Details |
![]() | ![]() | SRR5228A-102M | IND 1000UH 0.21A SHLD | 1 mH | 375 - Immediate | $7.08 | View Details |
Automotive Grade - SRR5828A Series
Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | SRR5828A-3R3Y | IND 3.3UH 4.4A SHLD | 3.3 µH | 396 - Immediate | $8.07 | View Details |
![]() | ![]() | SRR5828A-680M | IND 68UH 1.03A SHLD | 68 µH | 327 - Immediate | $8.07 | View Details |
![]() | ![]() | SRR5828A-181M | IND 180UH 0.64A SHLD | 180 µH | 350 - Immediate | $8.07 | View Details |
![]() | ![]() | SRR5828A-101M | IND 100UH 0.8A SHLD | 100 µH | 80 - Immediate | $8.07 | View Details |
![]() | ![]() | SRR5828A-102M | IND 1000UH 0.21A SHLD | 1 mH | 375 - Immediate | $8.07 | View Details |