
SRR5228A-3R3Y | |
---|---|
DigiKey Part Number | 118-SRR5228A-3R3YTR-ND - Tape & Reel (TR) 118-SRR5228A-3R3YCT-ND - Cut Tape (CT) 118-SRR5228A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-3R3Y |
Description | IND 3.3UH 3.6A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.82000 | $58.20 |
100 | $4.78360 | $478.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.25225 | $1,700.90 |
800 | $4.00950 | $3,207.60 |
1,200 | $3.87405 | $4,648.86 |
2,000 | $3.71008 | $7,420.16 |
2,800 | $3.60600 | $10,096.80 |
4,000 | $3.49893 | $13,995.72 |
10,000 | $3.26193 | $32,619.30 |