
SRR5228A-102M | |
---|---|
DigiKey Part Number | 118-SRR5228A-102MTR-ND - Tape & Reel (TR) 118-SRR5228A-102MCT-ND - Cut Tape (CT) 118-SRR5228A-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-102M |
Description | IND 1000UH 0.21A SHLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Molded Inductor 160 mA 8.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $5.80500 | $58.05 |
100 | $4.77140 | $477.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.24140 | $1,696.56 |
800 | $3.99928 | $3,199.42 |
1,200 | $3.86417 | $4,637.00 |
2,000 | $3.70062 | $7,401.24 |
2,800 | $3.59680 | $10,071.04 |
4,000 | $3.49000 | $13,960.00 |
10,000 | $3.25361 | $32,536.10 |