SRR5828A-180M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5828A-102M

DigiKey Part Number
118-SRR5828A-102MTR-ND - Tape & Reel (TR)
118-SRR5828A-102MCT-ND - Cut Tape (CT)
118-SRR5828A-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5828A-102M
Description
IND 1000UH 0.21A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 mH Shielded Molded Inductor 150 mA 7.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Shielded
DC Resistance (DCR)
7.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$6.61800$66.18
100$5.44310$544.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.83895$1,935.58
800$4.56285$3,650.28
1,200$4.40883$5,290.60
2,000$4.22226$8,444.52
2,800$4.10386$11,490.81
4,000$3.98205$15,928.20
10,000$3.76680$37,668.00
Manufacturers Standard Package