SRR5228A-821M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5228A-101M

DigiKey Part Number
118-SRR5228A-101MTR-ND - Tape & Reel (TR)
118-SRR5228A-101MCT-ND - Cut Tape (CT)
118-SRR5228A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5228A-101M
Description
IND 100UH 0.7A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 570 mA 800mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$5.80500$58.05
100$4.77140$477.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.24140$1,696.56
800$3.99928$3,199.42
1,200$3.86417$4,637.00
2,000$3.70062$7,401.24
2,800$3.59680$10,071.04
4,000$3.49000$13,960.00
10,000$3.25361$32,536.10
Manufacturers Standard Package