SRR5828A-180M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5828A-3R3Y

DigiKey Part Number
118-SRR5828A-3R3YTR-ND - Tape & Reel (TR)
118-SRR5828A-3R3YCT-ND - Cut Tape (CT)
118-SRR5828A-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5828A-3R3Y
Description
IND 3.3UH 4.4A SHLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.2 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$6.63500$66.35
100$5.45700$545.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.85133$1,940.53
800$4.57453$3,659.62
1,200$4.42010$5,304.12
2,000$4.23306$8,466.12
2,800$4.11435$11,520.18
4,000$3.99223$15,968.92
10,000$3.77643$37,764.30
Manufacturers Standard Package