Amphenol Industrial Solutions

Amphenol offers an extensive range of interconnect and sensor products for industrial markets. For factory automation and industrial networking, we offer rugged connectors, cable assemblies, and sensors that are designed to withstand the most demanding environments. Our products improve efficiency, reliability, and safety in various industrial settings. We support the evolution of the robotics and drone industry with our innovative connectivity solutions and high-speed data cables that ensure smooth operations and reliable data transmission.

For energy and battery storage, Amphenol products are designed to deliver optimal performance under extreme environmental conditions. To support heavy equipment, oil, and gas markets, we provide high-performance rugged interconnect solutions, engineered to withstand harsh conditions, high vibrations, and corrosive substances. Amphenol is committed to delivering quality and innovative solutions that meet and exceed the expectations of these demanding industries.

PowerBOSSlite™ M22

Amphenol Sine Systems’ PowerBOSSlite M22 (7/8”) IP67 rated (in mated condition) product line was developed in response to the need for a robust, streamlined and scalable “Plug and Play” product for use in Power Distribution applications.

MPronto-12 M12 Push-Pull Connectors

The MPronto-12 plug mates with all M12*1.0 sockets compliant to IEC 61076-2-101 regardless of the manufacturer.

RJF Series Ruggedized RJ45 Ethernet Connectors

RJF series is a ruggedized solution for RJ45 Ethernet connectors. This connector is a derivative from MIL-DTL-26482 J with a shell size of 18. Plugs and receptacles are mated using a fast ¼-turn bayonet coupling mechanism.

ix Industrial™ RJ45 IP6X Rectangular Push-Pull Cables and Connectors

Amphenol Commercial's ix Industrial RJ45 IP6X rectangular push-pull connectors and cables are suitable for any indoor or outdoor rugged/harsh environments.

SMA to AMC Ultraminiature Cable Assemblies

SMA to AMC ultraminiature fixed length cable assemblies feature the popular threaded SMA interface and the ultraminiature AMC connector.

PSE-360 Panel Mount Compact Hall Effect Rotary Sensor

PSE-360 end-of-shaft sensor features 360-degree endless rotation and programmable electrical angles from 15° to 360° without deadband.

 

iT300/iT301 Intelligent Vibration Transmitters

Amphenol Wilcoxon's iT series of intelligent vibration transmitters convert dynamic vibration signals to a 4 mA to 20 mA output.

PCD USB 2.0 Access Point

Amphenol's harsh-environment solution for connecting to a standard USB key or USB cable is the USB 2.0 access point.

ecomate® Aquarius™ Waterproof Connectors

ecomate Aquarius waterproof connectors provide an IP68/69K waterproof rating when in a mated condition. The Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications.

Single Pair Ethernet (SPE) IP67 Cables and Connectors

The connectors are IP67-rated with an M12 size circular form factor. They feature robust right-angle and vertical PCB mounts and solder cup SPE jacks mate to field terminable plugs, providing a complete shielded interface with latching features.

External RF Antennas

Amphenol RF offers a wide range of RF antennas that can be used across various applications along with standard RF interconnect.

Terminal Blocks

Amphenol Anytek is a manufacturer of terminal blocks, screw machined pins, IC sockets, spring pins, and connectors.

Luminus Series Connectors

Amphenol Pcd's Luminus series are small, cost-effective connectors that are highly-reliable and simple to use.

Circular Connectors

Conec offers a variety of circular connectors for industrial automation, food and beverage, and harsh environment applications

Minitek® Pwr Connector System

Minitek® Pwr family is an optimized product sold as a complete solution including wire-to-wire and wire-to-board, in pitch sizes of 5.70 mm, 4.2 mm, and 3.00 mm, with current ratings from 6.5 A to 23 A.

AUTOMATE® Type A Mini-FAKRA

AUTOMATE Mini-FAKRA connector series is a space-conscious, high-performance interface central to the next generation of vehicle applications.

DLVR Series Low Voltage Digital Pressure Sensors

These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and others.

Combo-D Mixed-Density D-Sub Connectors

Amphenol Positronic's connectors offer versatile contact combinations including power, shielded, RF, high voltage, thermocouple, and signal contacts.

SurLok Plus™ EMI Connectors

8.0 mm SurLok Plus compression lug with EMI protection is a field installable, highly reliable alternative to common compression lugs. By using industry standard crimp, screw, and busbar termination options, the need to purchase special torque tools is eliminated.

Energy Storage Systems Connector Solutions

Amphenol provides a wide variety of interconnect solutions for residential and commercial energy storage systems (ESS). Solutions range from high power connectors with small footprints, to hassle-free designs for field installations and high reliability for rugged and harsh conditions.

A Series

Amphenol Sine Systems’ A Series™ is a line of heavy duty rectangular & circular connectors and have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy, and other demanding interconnect applications.

Coolant/Fluid Leak Detection Sensor

Due to the sharp growth of electrical vehicles (EV), many OEMs are using cooling systems for their battery pack systems. However, if an instance of fluid leakage were to occur in Li-ion battery packs, it would create dangerous conditions.

LMR Cables, Connectors, Kits and Assemblies

LMR® is a complete solution that prioritizes simplicity, ruggedness, and weatherability, and its proven construction provides the reliable and durable solutions to stand the test of time.

A Series

Amphenol Sine Systems’ A Series™ is a line of heavy duty rectangular & circular connectors and have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy, and other demanding interconnect applications.

Eaxtron DIN Charging Connectors

Featuring a state-of-the-art female contact, the patented Vortex Clip™ significantly improves all aspects of the connection interface. Not only does the unique spiraling shape allow for more contact points, providing a higher rate of conductivity, but it also facilitates coupling with 80% less effort than the industry standard.

BrightConnX™ MRD Series Waterproof (IP67 Rated) Circular Connectors and Cable Assemblies

MRD series connectors and cable assemblies are available in 2-, 3-, 4-, 5-, 6-, 7-, 8-, and 9-position form-factors. Housing options include all-plastic construction as well as metal locking bodies for greater durability.

Amphenol RF N-Type Connectors, Adapters and Cable Assemblies

N-Type connectors are primarily used in the communications and broadcast industries with applications including base station equipment, satellite systems, antennas, instrumentation equipment, radar, and WLAN.

P51 MediaSensor™ Family

P51 MediaSensor family of bulk micro-machined, absolute, sealed, and gage pressure sensors are for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 105°C.

Waterproof (IP68 Rated) RF Cable Assemblies

Amphenol SV Microwave's waterproof (IP68 rated) RF cable assemblies include O-ring sealed connectors, making them ideal for high pressure and vacuum applications.

OCTIS™ Outdoor I/O System

OCTIS I/O system, uses multiple industry standard interfaces, features high-speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact, and harsh environments.

Extreme Exposure RF Interconnects

These robust connectors and adapters are available in environmentally friendly, chromium-free tin-nickel plating for settings with extreme exposure. The extra layer of protection this plating ensures reliable RF performance.

INIR2-PR2.1

The INIR2-PR2.1 (propane) gas detection sensor has a user selectable analog or digital output for both industrial and residential applications.

Cable Glands

Commercial, liquid-tight cable glands available from Amphenol, with both metric and PG threads, and in metallic and non-metallic versions.

Related Content