Industrial Ethernet Solutions

Industrial Ethernet Solutions

Amphenol offers a range of interconnect and cable assembly products that support Power over Ethernet (PoE) or Power over Data Line (PoDL) so remote devices can be powered through the same connection that carries the signals.

With the introduction of several new Ethernet standards, factory automation programs utilizing Industrial Internet of Things (IIoT) connectivity now have expanded capabilities to communicate in the same language from sensors and input devices, all the way up to the cloud. Whether the requirement is for a single twisted pair up to 1km away (10BASE-T1L), or a 10GBASE-T connection (Cat6A) carrying real time inspection data over a four pair connection, Amphenol has a full range of Industrial Ethernet connectors to reliably help carry the load.

ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors

ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors

Amphenol's ix Industrial IP6X rectangular push-pull connector and cable solution provides Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66, and IP67 specifications. Intended for use in industrial Ethernet applications requiring additional environmental protection, it is suitable for any indoor and outdoor rugged/harsh environments.

Learn More

ix Industrial™ IP20 Connectors

ix Industrial™ IP20 Connectors

The ix Industrial connectors enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise or cloud to the sensors and actuators at the factory floor. These 10 mm pitch connectors featuring 2-point metal latches are 25% of the size of an RJ45 connector and allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

View Details Datasheet

Single Pair Ethernet

Single Pair Ethernet (SPE) IP67 Cables and Connectors

Amphenol’s single pair Ethernet (SPE) connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 Gb/s. SPE eliminates slow, expensive, and complex fieldbus protocols and connections by simplifying and standardizing both existing and new industrial network systems. The connectors are IP67-rated with an M12 size circular form factor. They feature robust right-angle and vertical PCB mounts and solder cup SPE jacks mate to field terminable plugs, providing a complete shielded interface with latching features. Current handling up to 4 A supports power over data link (PoDL) capability up to 1 km.

Learn More Datasheet

Single Pair Ethernet (SPE) IP20 Connectors

Single Pair Ethernet (SPE) IP20 Connectors

The SPE connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 Gb/s. These SPE connectors eliminate slow, expensive, and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems.

View Details Datasheet

Modular Jack Connectors

Modular Jack Connectors

Amphenol offers a full range of Modular Jacks in high performance, standard and ruggedized IP-rated versions. Performance ranges from 10 Mpbs up to and beyond 1 Gbps for modular jacks with integrated magnetics along with optional LEDs and durability according to industry standards.

Learn More

Related Videos

2:18

ix Industrial™ IP20 Connectors | First Look

Welcome to First Look, brought to you by DigiKey and Amphenol ICC. The Industrial IoT has revolutionized the way factories are managed and is driving demand for greater sensing and connectivity into all types of equipment. The data that’s gathered allows manufacturers to increase efficiency and identify potential problems before they impact production.