LMR Cables, Connectors, Kits and Assemblies stand the test of time
Times Microwave Systems®️, An Amphenol Company, is a pioneering brand of innovative RF and microwave interconnect assemblies, cables, connectors and tools
LMR® is a complete solution that prioritizes simplicity, ruggedness, and weatherability, and its proven construction provides the reliable and durable solutions to stand the test of time.
LMR Cable
Standard
Our standard LMR® is the industry standard in high-performance broadband, flexible, low-loss 50 Ohm coaxial cables. Features include 100% effective shielding; available as pre-terminated assemblies; and rugged UV, sunlight and weather resistance.
Applications: Antenna feeder runs, inter/intra cabinet jumpers, internal component equipment wiring, GPS system wiring
Ultra-Flex
LMR®- Ultra-Flex has a stranded center conductor and rubber outer jacket designed for multiple bending/flexing cycles. It is used for both indoor and outdoor applications.
Applications: Communications systems, short antenna feeder runs, any application that requires additional flexibility
LLPX
LMR®- LLPX is an indoor highly fire-retardant cable intended specifically for runs within return air handling plenums (e.g., dropped ceilings, raised floors). It has a UL/NEC & CSA rating of 'CMP' and 'FT6' respectively.
Applications: Indoor Plenum Feeder runs, Drop in replacement for RG-142, UL/NEC/CSA rated CMP/FT6, and any wireless application
75 ohm
LMR®-75 standard is a UV resistant polyethylene jacketed cable designed for 20-year service outdoor use. The bending and handling characteristics are significantly better than any smooth wall or corrugated hard-line cables.
Applications: Satellite Applications, Video Applications-CCTV, CATV, base/broadband, In-Building Feeder Runs, Any 75 ohm Wireless Application
Connectors
LMR® connectors include a wide variety of interface types like reverse polarity, solder-pin type and the. Advantage™-X series EZ connectors. The EZ style feature a solderless contact and a “no braid trim” design; improving assembly, reducing FOD, and making them the preferred choice for quick and reliable field installations.
Cable Assemblies
Additional Resources
*LMR®️ is a Registered Trademarks of Times Microwave Systems.