SiTime Programmable Oscillators | Datasheet Preview
SiTime’s programmable oscillators, which are configured and shipped within 48 hours, help accelerate design efforts. A variety of oscillator types are available, including low power, high temperature, spread spectrum, VCXOs, low jitter, and more. Custom oscillator capabilities include any frequency from 1 to 625 megahertz, any stability from plus-or-minus 10 to plus-or-minus 50, any voltage from 1.8 to 3.3 volts, any temperature from minus 55 to 125 degrees Celsius, and in any standard footprint. The custom programming capability allows designers to order their custom oscillators at the configuration they need and in volume quantities, if needed. These programmable oscillators are ideal for markets including automotive, industrial and consumer, and communications and enterprise.