Matrix Technology Inc.
產品類別

WPS300S-150-5 0-15V 0-5A 300W Wide Range Programmable Switching DC Power Supply
Equipped with RS232, RS485, and USB. Resolution 1mV/0.1mA. LIST output function. Adjustable screen brightness. Nine sets of storage and recall functions. 110V/220V switchable. OCP/OVP.

Input 220V 47-63Hz Power 3KVA Programmable AC Power Source APS-7300
DDS waveform. 300% overload 2S. AC power supply with 100% loading and unloading, the stabilizing reaction time is within 20ms. RS232 and SYNC. M1-M3 three sets of memory.

10mV/1mA MPS-3005H-3 TRIPLE CHANNEL DC LINEAR POWER SUPPLY
Has two adjustable channels 0-30V 0-5A and one fixed channel 5V 3A. Series-parallel mode directly displays the voltage and current. CH1 and CH2 can be controlled independently.

MATRIX Digital LCR Meter MCR-5200 up to 200kHz
Capacitance meter 40Hz-200kHz, 110V/220V input switchable, RS-232, HANDLER, USB Host, 0.1% accuracy. Digital electronic component tester with 32-Bit core processor.

MPM-1010B Power Meter with RS-232, Frequency Response AC 15Hz-650Hz, 110V/220V Switchable
Power range 0.01W-3000W, Six test parameters V, A, P, PF/F/Apk. Precision 0.4%RD+0.1%FS+1d AC wattage meter. Digital power meter with upper and lower limit and alarm function.
Tools and Support
關於 Matrix Technology Inc.
Founded in 2003, MATRIX TECHNOLOGY INC. is an innovative enterprise integrating R&D, production, and sales. Since its establishment, MATRIX has focused on the research development and production of DC-regulated power supplies. The products have been sold to more than 80 countries and regions all over the world, and are highly recommended by the majority of users. MATRIX has obtained CE, ROHS, KC, and other authoritative certifications.MATRIX will continue to focus on the research and development of DC power supplies, and keep providing users with more reliable, durable and stable products.