2
3
4
5
6
PH
CONNECTOR
2.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Ø!1/8
!1
3
±!1/16
±!1/2
5/6
9
7
End face of wafer
on the mating side
Circuit No.1
±1/2
4/5
1/3
6/6
NBY
:
NJO
±1/2
2/6
±1/2
2/7
±1/16
3
2
NJO
8/7
:/7
2
6/6
End face of wafer
on the mating side
Circuit No.1
2
±1/2
2/7
±1/2
4
±1/2
2/7
±1/16
3
2
NJO
3
NBY
8/6
NJO
6
)3*!
9/7
7/7
This is a thin, low-profile 2.0mm pitch
connector 8.0mm in height after mounting
and 4.5mm in width. It is designed to meet
the demand for high-density connection of
internal wires to printed circuit boards. It is
compact, highly reliable and low in cost.
● Reliable contact
● Fully shrouded header
● Printed circuit board retention mechanism
● Surface mount model (SMT)
Specifications – – – – – – – – – – –
• Current rating:
2A AC, DC (AWG #24)
• Voltage rating:
100V AC, DC
• Temperature range:
-
25°C to
+
85°C
(including temperature rise in applying
electrical current)
• Contact resistance:
Initial value/ 10m
Ω
max.
After environmental testing/ 20m
Ω
max.
• Insulation resistance:
1,000M
Ω
min.
• Withstanding voltage:
800V AC/ minute
• Applicable wire:
AWG #32 to #24
• Applicable PC board thickness:
0.8 to 1.6mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards – – – – – – – – – – – – –
0
Recognized E60389
1
Certified LR20812
2
R75087
❬
Through-hole type (viewed from soldering side)
❭
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. Hole dimensions differ according to the kind of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions should
be larger. The dimensions above should serve as a guideline. Contact JST for details.
Side entry type
Top entry type
SM4 type
Top entry type
❬
SMT type (viewed from component side)
❭
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
1
Ø!1/8
±!1/2
!1
3
±!1/16
8/7
:/7
5/9
7/36
SM4 type
Side entry type
2
3/19
2/6
6/8
3/96
3/16
Model No.
Applicable wire
mm
2
AWG #
Insulation O.D. (mm)
Q'ty /
reel
Material and Finish
Phosphor bronze, tin-plated (reflow treatment)
SPH-002T-P0.5S
SPH-002T-P0.5L
SPH-004T-P0.5S
1/16!∼!1/33!
1/19!∼!1/33!
1/143∼1/19
41∼35!
39∼35!
43∼39
1/:∼2/6!
1/9∼2/6!
1/6∼1/:
9-111!
21-111
Circuit
No.1
3
2/:
"
#
5/6
1/6
7/46
1/7
,!!;AC
9
Circuits
Model No.
PHR-2
PHR-3
PHR-4
PHR-5
PHR-6
PHR-7
PHR-8
PHR-9
PHR-10
PHR-11
PHR-12
PHR-13
PHR-14
PHR-15
PHR-16
Dimensions (mm)
Q'ty /
box
"#
Material
PA 66, UL94V-0, natural (white)
!!3!
!!4!
!!5!
!!6!
!!7!
!!8!
!!9!
!!:!
21!
22!
23!
24!
25!
26!
27
!!3/1!
!!5/1!
!!7/1!
!!9/1!
21/1!
23/1!
25/1!
27/1!
29/1!
31/1!
33/1!
35/1!
37/1!
39/1!
41/1
!!6/9!
!!8/9!
!!:/9!
22/9!
24/9!
26/9!
28/9!
2:/9!
32/9!
34/9!
36/9!
38/9!
3:/9!
42/9!
44/9
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111
Circuits
Model No.
Dimensions (mm)
"#
Material and Finish
Top entry type
Top entry type
Side entry type
Side entry type
Q'ty / box
!!3!
!!4!
!!5!
!!6!
!!7!
!!8!
!!9!
!!:!
21!
22!
23!
24!
25!
26!
27
S2B-PH-K-S
S3B-PH-K-S
S4B-PH-K-S
S5B-PH-K-S
S6B-PH-K-S
S7B-PH-K-S
S8B-PH-K-S
S9B-PH-K-S
S10B-PH-K-S
S11B-PH-K-S
S12B-PH-K-S
S13B-PH-K-S
S14B-PH-K-S
S15B-PH-K-S
S16B-PH-K-S
!!3/1!
!!5/1!
!!7/1!
!!9/1!
21/1!
23/1!
25/1!
27/1!
29/1!
31/1!
33/1!
35/1!
37/1!
39/1!
41/1
!!6/:!
!!8/:!
!!:/:!
22/:!
24/:!
26/:!
28/:!
2:/:!
32/:!
34/:!
36/:!
38/:!
3:/:!
42/:!
44/:
2-111!
2-111!
2-111!
2-111!
2-111!
!!!611!
!!!611!
!!!611!
!!!611!
!!!611!
!!!511!
!!!361!
!!!361!
!!!361!
!!!361
2-111!
2-111!
!!!611!
!!!611!
!!!611!
!!!611!
!!!361!
!!!361!
!!!361!
!!!361!
!!!361!
!!!361!
!!!361!
!!!311!
!!!311
B2B-PH-K-S
B3B-PH-K-S
B4B-PH-K-S
B5B-PH-K-S
B6B-PH-K-S
B7B-PH-K-S
B8B-PH-K-S
B9B-PH-K-S
B10B-PH-K-S
B11B-PH-K-S
B12B-PH-K-S
B13B-PH-K-S
B14B-PH-K-S
B15B-PH-K-S
B16B-PH-K-S
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
Circuit No.1
7
4/5
5/6
2/8
#
1/6
3
"
2/:6
Circuit
No.1
#
"
2/:6
5/6
2/8
7
4/5
1/6
Circuit
No.1
#
5/9
2/8
7/36
4/5
7
2/7
1/6
2/:6
"
3
PH CONNECTOR
SPH-002T-P0.5S
SPH-002T-P0.5L
SPH-004T-P0.5S
"@.<3?
><A.=
+><A.A$
><0A@,.113.16A
A$0A@,.113.16A
><A.=
+><A.A$
><A.=.21
+><A.A$.21
><0A@,.113.16=
A$0A@,.113.16=
><0A@,.115.16A
A$0A@,.115.16A
$POUBDU
$SJNQ!BQQMJDBUPS
%JFT
$SJNQ!BQQMJDBUPS!XJUI!EJFT
"QQMJDBUPS
$SJNQJOH
NBDIJOF
"@=><!A@,113.16A
"@=A$!A@,113.16A
"@=><!A@,113.16=
"@=A$!A@,113.16=
"@=><!A@,115.16A
"@=A$!A@,115.16A
RoHS compliance
Note:
1. Contact JST for gold-plated products.
2. SPH-002T-P0.5L is low-insertion force type contact, for easier insertion/
withdrawal, which would be less resistant to the vibration. The crimp height
is different from the standard.
3. Contact JST for details.
Contact
Housing
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
PHR-2-oo
-
(blank)…natural (white)
BK…black R…red TR…tomato red BL…blue Y…yellow
L…lemon yellow M…green D…orange N…brown
P…purple PK…pink H…gray LE…light blue
FY…vivid yellow
DPK...dark pink
RoHS compliance
Through-hole type shrouded header
RoHS compliance
This product displays (LF)(SN) on a label.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B2B-PH-K-oo
-
S…natural (white)
K…black R…red TR…tomato red
E…blue Y…yellow L…lemon yellow M…green
O…orange N…brown P…purple PK…pink H…gray
LE…light blue FY…vivid yellow (blank)…ivory
Side entry type
Top entry type
(2 circuits)
(3 circuits or more)
Note: *Strip-crimp applicator
2
PH CONNECTOR
"#
!!3!
!!4!
!!5!
!!6!
!!7!
!!8!
!!9!
!!:!
21!
22!
23!
24!
25!
26!
27
S2B-PH-KL
S3B-PH-KL
S4B-PH-KL
S5B-PH-KL
S6B-PH-KL
S7B-PH-KL
S8B-PH-KL
S9B-PH-KL
S10B-PH-KL
S11B-PH-KL
S12B-PH-KL
S13B-PH-KL
S14B-PH-KL
S15B-PH-KL
S16B-PH-KL
!!3/1!
!!5/1!
!!7/1!
!!9/1!
21/1!
23/1!
25/1!
27/1!
29/1!
31/1!
33/1!
35/1!
37/1!
39/1!
41/1
!!6/:!
!!8/:!
!!:/:!
22/:!
24/:!
26/:!
28/:!
2:/:!
32/:!
34/:!
36/:!
38/:!
3:/:!
42/:!
44/:
2-111!
2-111!
2-111!
2-111!
2-111!
!!!611!
!!!611!
!!!611!
!!!611!
!!!611!
!!!511!
!!!361!
!!!361!
!!!361!
!!!361
2-111!
2-111!
!!!611!
!!!611!
!!!611!
!!!611!
!!!361!
!!!361!
!!!361!
!!!361!
!!!361!
!!!361!
!!!311!
!!!311!
!!!311
B2B-PH-KL
B3B-PH-KL
B4B-PH-KL
B5B-PH-KL
B6B-PH-KL
B7B-PH-KL
B8B-PH-KL
B9B-PH-KL
B10B-PH-KL
B11B-PH-KL
B12B-PH-KL
B13B-PH-KL
B14B-PH-KL
B15B-PH-KL
B16B-PH-KL
Material and Finish
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, gray
Circuits
Model No.
Dimensions (mm)
Top entry type
Top entry type
Side entry type
Side entry type
Q'ty / box
Top entry type
Side entry type
Circuit No.1
"
#
3/:86
3
2/:
6
)3*
7/7
2/5
3/3
"
#
3/:6
3
6/6
3/5
2/7
)3/7*
7
Circuit No.1
Circuit No.1
7
4/5
5/6
2/8
#
1/6
3
"
2/:6
Circuit
No.1
#
"
2/:6
5/6
2/8
7
4/5
1/6
Side entry type
Circuit
No.1
#
5/9
2/8
7/36
4/5
7
2/7
1/6
2/:6
"
3
Top entry type
"
#
Top entry type
Side entry type
Top entry type
Side entry type
Model No.
Dimensions (mm)
3!
4!
5!
6!
7!
8!
9!
:!
21!
22!
23!
24!
25!
26!
27
B2B-PH-SM4-TB
B3B-PH-SM4-TB
B4B-PH-SM4-TB
B5B-PH-SM4-TB
B6B-PH-SM4-TB
B7B-PH-SM4-TB
B8B-PH-SM4-TB
B9B-PH-SM4-TB
B10B-PH-SM4-TB
B11B-PH-SM4-TB
B12B-PH-SM4-TB
B13B-PH-SM4-TB
B14B-PH-SM4-TB
B15B-PH-SM4-TB
B16B-PH-SM4-TB
S2B-PH-SM4-TB
S3B-PH-SM4-TB
S4B-PH-SM4-TB
S5B-PH-SM4-TB
S6B-PH-SM4-TB
S7B-PH-SM4-TB
S8B-PH-SM4-TB
S9B-PH-SM4-TB
S10B-PH-SM4-TB
S11B-PH-SM4-TB
!
S12B-PH-SM4-TB
S13B-PH-SM4-TB
S14B-PH-SM4-TB
S15B-PH-SM4-TB
–!
3/1!
5/1!
7/1!
9/1!
21/1!
23/1!
25/1!
27/1!
29/1!
31/1!
33/1!
35/1!
37/1!
39/1!
41/1
8/:6!
:/:6!
22/:6!
24/:6!
26/:6!
28/:6!
2:/:6!
32/:6!
34/:6!
36/:6!
38/:6!
3:/:6!
42/:6!
44/:6!
46/:6
8/:!
:/:!
22/:!
24/:!
26/:!
28/:!
2:/:!
32/:!
34/:!
36/:!
38/:!
3:/:!
42/:!
44/:!
–
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111!
2-111
Circuits
Q'ty /
reel
Material and Finish
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
(2 circuits)
(3 circuits or more)
Through-hole type shrouded header
❬
Low insertion force type
❭
RoHS compliance
This product displays (LF)(SN) on a label.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B2B-PH-KL-oo
-
(blank)…gray
R…red E…blue S…natural (white)
SMT type shrouded header
RoHS compliance
This product displays (LF)(SN) on a label.
Note: Contact JST for the top entry type headers with suction cap.
<For reference>
As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex.
B2B-PH-SM4-oo-TB
(blank)…natural (ivory)
R…red
E…blue
M…green
L…lemon yellow
K…black
DPK...dark pink
3