Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Mini-Slide8

If a user is working to integrate the individual components or wants a more easily integrated kit based on the M3 technology, there are developer’s kits available to aid in their design. These kits include the M3-L linear motion module, for direct linear motion as well as the M3-F focus module for control of M12 focus lens for precision, board-mounted camera applications. Both come completely ready for closed-loop sub-micron operation via computer USB and can be readily available to be integrated via the serial SPI interface. The modules are also available in production quantities and can be rapidly customized for application specific requirements.

PTM Published on: 2011-05-10