RCM5400 Family RabbitCore®

Digi announce RCM5400W and RCM5450W models

RCM5400 Family RabbitCore®Digi's RCM5400W RabbitCore module series provides Wi-Fi/802.11b/g functionality that enables the creation of low-cost, embedded wireless control, and communications solutions for embedded control applications. RabbitCore modules mount directly onto a user-designed motherboard and act as the controlling microprocessor for the system. Measuring only 1.84" × 2.85" × 0.55" (47 mm × 72 mm × 14 mm), the Rabbit 5000 microprocessor-based RCM5400W series delivers the capability to integrate real-time control and Wi-Fi connectivity into a design. The Rabbit 5000 delivers the same proven architecture as the industry-proven Rabbit 4000 microprocessor, along with additional features including hardware DMA, higher clock speeds, more I/O lines, six serial ports, and more instructions to reduce code size and improve processing speed.

Features Applications
  • Integrated Wi-Fi/802.11b/g wireless connectivity
  • Up to 39 general-purpose I/O lines configurable
  • Up to 2 MB of serial flash
  • Up to 6 serial ports
  • Small size: 1.84” × 2.85” × 0.50” (47 mm × 72 mm × 13 mm)
  • Industrial control
  • Remote Terminal Unit (RTU)
  • Serial-to-Ethernet bridge
  • Building automation
  • Remote monitoring and communications
  • Security and surveillance
Advantages
  • Faster development time using a fully engineered, "ready-to-run/ready-to-program" microprocessor core module
  • Easy C-language program development and debugging
  • Complete development kit to get up and running quickly
  • Large program memory and data storage
  • Easily scalable for commercial deployment applications

Specifications

Model RCM5400W RCM5450W
Microprocessor Rabbit 5000 @ 73.73 MHz
Data SRAM 512K
Program execution fast SRAM 512K 1 MB
Flash memory 512K 1 MB
Serial flash memory 1 MB 2 MB
Wi-Fi compliance 802.11b/g standard, ISM 2.4 GHz
Backup battery connection Supports RTC and data SRAM
General purpose I/O Up to 39 parallel digital I/O lines
Serial ports 6 high-speed, CMOS-compatible ports
Slave interface

Use the RCM5400W as an intelligent peripheral device slaved to a master processor

Real time clock Yes
Timers
Ten 8-bit timers, one 10-bit timer, and one 16-bit timer
Watchdog/Supervisor Yes
Pulse-Width Modulators 4 channels
Input capture 2 channels
Quadrature decoder 2 channels
Power 3.3 V DC ±5% 625 mA @ 3.3 V while transmitting/receiving 175 mA @ 3.3 V while not transmitting/receiving
Operating temperature -30°C to +75°C
Board size 1.84" × 2.85" × 0.55" (47 mm × 72 mm × 14 mm)
發佈日期: 2009-06-23