Delphi Series V36SE DC/DC Converters

Delta's Delphi series provides up to 50 W of power in industry standard 1/16 brick form factor

Image of Delta Product Groups' Delphi Series S36SE ConvertersDelphi series V36SE, 1/16th brick, 18 V to 75 V wide input, single output, isolated DC / DC converter is the latest offering from Delta Electronics. This product family provides up to 50 W of power in the industry standard 1/16th brick form factor (1.30" x 0.90") and pinout. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance as well as extremely high reliability under highly stressful operating conditions. For the 3.3 V output module, it delivers 50 W (15 A) output with 36 V to 75 V input and delivers 40 W (12 A) output while the input is 18 V to 36 V to the same module. Typical efficiency of the 3.3 V / 15 A module is greater than 90.5%. All modules are protected from abnormal input/output voltage, current, and temperature conditions.

Features
  • High efficiency
    • 90.5% @ 3.3 V / 15 A, 48 VIN
    • 88.5% @ 3.3 V / 12 A, 24 VIN
  • Size: 33.0 mm x 22.8 mm x 9.3 mm (1.30" x 0.90" x 0.37")
  • Industry standard 1/16th brick size and pinout
  • Input UVLO
  • OTP and output OCP, OVP (default is auto-recovery)
  • Output voltage trim: -20%, 10%
  • Monotonic startup into normal and pre-biased loads
  • 2,250 V isolation and basic insulation
  • No minimum load required

Delphi Series V36SE DC/DC Converters

圖片製造商零件編號說明現有數量價格
DC DC CONVERTER 12V 50WV36SE12004NRFADC DC CONVERTER 12V 50W2114 - 即時供貨$229.05查看詳情
DC DC CONVERTER 3.3V 50WV36SE3R315NRFADC DC CONVERTER 3.3V 50W0 - 即時供貨$194.84查看詳情
發佈日期: 2011-03-23