DigiKey 的新產品和資訊
探索 DigiKey 在豐富的電子元件庫存中添加的最新產品。瀏覽新產品及實用的資訊,為您的業務掌握業界最新的尖端技術。每日添加新產品!
訂購產品一般會在 3-4個工作日內送抵香港 (視地點而定)。
訂購金額達 港幣$330或以上即可免費運送至香港。 訂單金額低於 港幣$330則需收取運費 港幣$125。
UPS、FedEx 或 DHL 運費預付: CPT (相關稅賦與關稅在送達時收取)
合格機構與公司的信用帳戶
電匯預先付款
![]()
![]()
![]()
![]()


來自完整授權夥伴的更多產品
平均到貨時間為 1 至 3 天,可能需支付額外運費。 請參見產品頁面、購物車與結帳畫面瞭解實際的運送時程。
國貿條規:CPT (關稅和適用的 VAT/稅賦會在送達時收取)
如需更多資訊,請造訪說明與支援
探索 DigiKey 在豐富的電子元件庫存中添加的最新產品。瀏覽新產品及實用的資訊,為您的業務掌握業界最新的尖端技術。每日添加新產品!
High Fidelity Speakers
PUI Audio high-performance fidelity speakers provide users with greater sourcing flexibility while maintaining the exceptional quality, reliability, and acoustic performance.
LPP300 Series 300 W Open-Frame AC/DC Power Supplies
SL POWER / Advanced Energy LPP300 series high-efficiency 300 W open-frame AC/DC power supplies deliver reliable performance for industrial, medical, and embedded applications.
AIF13WAC Series 600 W Full-Brick AC/DC Converters
ARTESYN / Advanced Energy high-efficiency, contact-cooled 600 W AC/DC full-brick AC/DC converters are designed for wide-range AC input and regulated 48 VDC output.
Genio 420 Edge AI IoT Platform
MediaTek AI IoT platform features octa-core Arm CPU, up to 7.2 TOPS AI acceleration, and ultrawide display for embedded, industrial, and commercial applications.
S-CBTGAABI 與 S-CBSSAAAC-001 免電池漏水感測器
ABLIC U.S.A. ABLIC S-CBTGAABI 無線標籤搭配 S-CBSSAAAC-001 0.5 m 帶狀線,利用 CLEAN-Boost™ 與 Bluetooth® Low Energy 信標,實現免電池漏水偵測。
GNSS L1/L2/L5 主動式圓頂天線
Joymax Electronics PPX-095ANF4W 外接式圓頂型面板安裝 GNSS L1/L2/L5 主動天線具備 IP67 防護等級,專為多頻段應用而設計。
DX100 Data Flow Edge Device
The Omron Automation DX100 allows engineers and maintenance teams to collect, analyze, and visualize machine data without complex programming or system changes.
OSCONIQ™ C 2424 Gen 2:2.35 mm 覆蓋區實現真正的 CSP 效率
ams OSRAM 的 2.0 W 白光 LED 系列具備 120° 朗伯發射、CRI 70/80/90 選項、可擴展的高密度叢集能力。
VHV5 Industrial Barcode Reader
Omron Automation VHV5 F combines advanced imaging technology with powerful decoding algorithms to reliably read both printed labels and direct part marks (DPM).
DELTA60-X Active GNSS Antenna
The Siretta DELTA60-X is a compact, active GNSS antenna designed for direct SMA mounting in space-constrained electronic systems.
Taiwan Semiconductor TESDA1L2B17P1Q1 是一款車用雙向 ESD 保護二極體,專為汽車電子裝置中單一條的 LIN 匯流排訊號線而設計。
W12 Photoelectric Sensors
SICK W12 family is engineered to withstand mechanical stress, temperature changes, and demanding production conditions.