Through Hole Resistors

Results: 3,273
Stocking Options
Environmental Options
Media
Exclude
3,273Results
Search Entry
Applied FiltersRemove All

Showing
of 3,273
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,317
In Stock
1 : $31.90000
Tube
Tube
Active
2 Ohms
±1%
35W
Thick Film
Current Sense, Flame Proof, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 155°C
TO-220-2
TO-220
0.417" L x 0.177" W (10.60mm x 4.50mm)
0.591" (15.00mm)
2
-
TO-220-2
RES 22 OHM 50W 5% TO220
Vishay Sfernice
1,529
In Stock
1 : $34.12000
Tube
Tube
Active
22 Ohms
±5%
50W
Thick Film
Non-Inductive
±150ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220-2
0.409" L x 0.126" W (10.40mm x 3.20mm)
0.799" (20.30mm)
2
-
899
In Stock
1 : $37.82000
Tube
Tube
Active
33 Ohms
±5%
35W
Thick Film
Moisture Resistant, Non-Inductive
±50ppm/°C
-65°C ~ 175°C
TO-220-2
TO-220
0.400" L x 0.175" W (10.16mm x 4.44mm)
0.591" (15.00mm)
2
-
MP900-8 SERIES
RES 100 OHM 1% 15W TO126
Caddock Electronics Inc.
3,547
In Stock
1 : $38.81000
Tube
Tube
Active
100 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
1,539
In Stock
1 : $38.81000
Tube
Tube
Active
50 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 200 OHM 1% 15W TO126
Caddock Electronics Inc.
1,285
In Stock
1 : $38.81000
Tube
Tube
Active
200 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 15W TO126
Caddock Electronics Inc.
1,261
In Stock
1 : $38.81000
Tube
Tube
Active
500 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
1,203
In Stock
1 : $38.81000
Tube
Tube
Active
10 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
960
In Stock
1 : $38.81000
Tube
Tube
Active
20 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
491
In Stock
1 : $42.67000
Tube
Tube
Active
1 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
347
In Stock
1 : $42.67000
Tube
Tube
Active
5 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
TO-220-2, Variant
RES 50 OHM 1% 20W TO220-2
Bourns Inc.
2,192
In Stock
1 : $43.74000
Tube
Tube
Active
50 Ohms
±1%
20W
Thick Film
Automotive AEC-Q200, Current Sense, Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
TO-220-2, Variant
TO-220-2
0.398" L x 0.157" W (10.10mm x 4.00mm)
0.575" (14.60mm)
2
-
TO-220-2, Variant
RES 10 OHM 1% 20W TO220-2
Bourns Inc.
646
In Stock
1 : $43.74000
Tube
Tube
Active
10 Ohms
±1%
20W
Thick Film
Automotive AEC-Q200, Current Sense, Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
TO-220-2, Variant
TO-220-2
0.398" L x 0.157" W (10.10mm x 4.00mm)
0.575" (14.60mm)
2
-
10,563
In Stock
1 : $44.81000
Tube
Tube
Active
100 mOhms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
7,361
In Stock
1 : $47.03000
Tube
Tube
Active
5 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 100 OHM 1% 30W TO220
Caddock Electronics Inc.
5,187
In Stock
1 : $47.03000
Tube
Tube
Active
100 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
5,157
In Stock
1 : $47.03000
Tube
Tube
Active
25 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
2,670
In Stock
1 : $47.03000
Tube
Tube
Active
50 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 30W TO220
Caddock Electronics Inc.
2,464
In Stock
1 : $47.03000
Tube
Tube
Active
500 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
2,194
In Stock
1 : $47.03000
Tube
Tube
Active
20 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,761
In Stock
1 : $47.03000
Tube
Tube
Active
30 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,709
In Stock
1 : $47.03000
Tube
Tube
Active
20 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,193
In Stock
1 : $47.03000
Tube
Tube
Active
1 kOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
588
In Stock
1 : $47.03000
Tube
Tube
Active
50 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
438
In Stock
1 : $47.03000
Tube
Tube
Active
10 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
Showing
of 3,273

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).