
MP930-25.0-1% | |
|---|---|
DigiKey Part Number | MP930-25.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-25.0-1% |
Description | RES 25 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.03000 | $47.03 |
| 10 | $36.07600 | $360.76 |
| 25 | $33.57000 | $839.25 |
| 50 | $32.11980 | $1,605.99 |
| 100 | $30.96460 | $3,096.46 |
| 250 | $29.79012 | $7,447.53 |
| 500 | $29.10920 | $14,554.60 |
| 1,000 | $28.56651 | $28,566.51 |

