
MP915-500-1% | |
|---|---|
DigiKey Part Number | MP915-500F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-500-1% |
Description | RES 500 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $29.18600 | $291.86 |
| 25 | $26.99280 | $674.82 |
| 50 | $25.72340 | $1,286.17 |
| 100 | $24.71140 | $2,471.14 |
| 250 | $23.68284 | $5,920.71 |
| 500 | $23.08680 | $11,543.40 |
| 1,000 | $22.61192 | $22,611.92 |

